Block, HFD 156-400/X 16A 480 V ac 60Hz, DIN Rail RFI Filter, Screw 3 Phase
- RS Stock No.:
- 336-8062
- Brand:
- Block
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 336-8062
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Current Rating | 16A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | DIN Rail | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Number of Stages | Single Stage | |
| Series | HFD 156-400/X | |
| Operating Frequency | 60Hz | |
| Length | 45mm | |
| Depth | 140mm | |
| Height | 140mm | |
| Dimensions | 45 x 140 x 140mm | |
| Leakage Current | 8 mA | |
| Maximum Operating Temperature | +45°C | |
| Standards Met | EN 60939-2 | |
| Power Loss | 7.9W | |
Select all | ||
|---|---|---|
Brand Block | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type DIN Rail | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Number of Stages Single Stage | ||
Series HFD 156-400/X | ||
Operating Frequency 60Hz | ||
Length 45mm | ||
Depth 140mm | ||
Height 140mm | ||
Dimensions 45 x 140 x 140mm | ||
Leakage Current 8 mA | ||
Maximum Operating Temperature +45°C | ||
Standards Met EN 60939-2 | ||
Power Loss 7.9W | ||
- COO (Country of Origin):
- DE
HFD 156-400/X Series
Radio interference suppression filter prevents conducted emissions to EN133200
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm² spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
High insertion loss over a wide frequency range
High asymmetrical interference suppression
Ideal for supply-side suppression of frequency converters
Screened by sheet steel enclosure
Din rail mount
2.5mm² spring tension clamps
Dual earth connection with standard tab connector 6.3x0.8mm
