Roxburgh EMC, KMF 180A 500 V ac 60Hz, Flange Mount RFI Filter, Stud
- RS Stock No.:
- 315-1325
- Mfr. Part No.:
- KMF3180
- Brand:
- Roxburgh EMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 315-1325
- Mfr. Part No.:
- KMF3180
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roxburgh EMC | |
Maximum Current Rating | 180A | |
Maximum Voltage Rating | 500 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Stud | |
Series | KMF | |
Operating Frequency | 60Hz | |
Length | 312mm | |
Depth | 125.5mm | |
Height | 224mm | |
Dimensions | 312 x 125.5 x 224mm | |
Leakage Current | 49.6 mA | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Resistance | 290µΩ | |
Standards Met | UL 1283 | |
Power Loss | 9.4W | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 180A | ||
Maximum Voltage Rating 500 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Stud | ||
Series KMF | ||
Operating Frequency 60Hz | ||
Length 312mm | ||
Depth 125.5mm | ||
Height 224mm | ||
Dimensions 312 x 125.5 x 224mm | ||
Leakage Current 49.6 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Resistance 290µΩ | ||
Standards Met UL 1283 | ||
Power Loss 9.4W | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- GB
Roxburgh KMF Series
Roxburgh KMF series filters are designed for applications such as machine tools, industrial controls, process controls, mechanical equipment, handling equipment and UPS.
Side mounting either external to or inside machines, drives, cabinets and panels
Lightweight with a small footprint and IP rated terminal blocks
Lightweight with a small footprint and IP rated terminal blocks