Schaffner, FN356 20 A 480V, Surface Power Line Filter, Screw

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-8116
Distrelec Article No.:
301-40-182
Mfr. Part No.:
FN3288-20-33-C26-R65
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current

20A

Product Type

Power Line Filter

Maximum Voltage

480V

Mount Type

Surface

Termination Style

Screw

Series

FN356

Capacitance

1.5μF

Leakage Current

6mA

Length

210mm

Height

145mm

Standards/Approvals

No

COO (Country of Origin):
TH
The FN 3288 series of filters provides state-of-the-art EMI attenuation based on an innovative filter topology. The slim book-style shape allows a convenient and space-saving installation next to inverters, converters or motor drives.

FN3288 filter from 10 to 160A are designed for the most diverse applications worldwide, including machinery and machine tools

Help to ensure compliance with Class C2 or even C1 limits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy