- RS Stock No.:
- 251-2779
- Mfr. Part No.:
- FN258-16-07
- Brand:
- Schaffner
Discontinued product
- RS Stock No.:
- 251-2779
- Mfr. Part No.:
- FN258-16-07
- Brand:
- Schaffner
Legislation and Compliance
Product Details
The Schaffner power line filter for inverters and power drive systems is a two stage, wire lead and flange mounting type with voltage of 480V.
Excellent attenuation performance
HV versions for up to 690 VAC
HVIT versions for IT distribution networks
P/L versions with low leakage current
HV versions for up to 690 VAC
HVIT versions for IT distribution networks
P/L versions with low leakage current
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 480 V ac |
Mounting Type | Flange Mount |
Termination Style | Wire Lead |
Number of Phases | 3 |
Number of Stages | Two Stage |
Series | FN258 |
Operating Frequency | 60Hz |
Length | 55mm |
Depth | 300.9mm |
Height | 142mm |
Dimensions | 55 x 300.9 x 142mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 18.3 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 20W |
- RS Stock No.:
- 251-2779
- Mfr. Part No.:
- FN258-16-07
- Brand:
- Schaffner
Related links
- Schaffner Chassis Mount EMI Filter, Wire Lead 3 Phase
- Schaffner Flange Mount RFI Filter Single Phase
- Schaffner DIN Rail RFI Filter, Wire Lead 3 Phase
- Schaffner Chassis Mount EMI Filter Single Phase
- Schurter Flange Mount RFI Filter, Screw 3 Phase
- Schaffner Flange Mount RFI Filter, Screw 3 Phase
- Schaffner Chassis Mount RFI Filter, Terminal Block 3 Phase
- Schaffner Chassis Mount RFI Filter, Wire Lead 3 Phase