Roxburgh EMC, MIF 16A 500 V ac 60Hz RFI Filter
- RS Stock No.:
- 226-6505
- Mfr. Part No.:
- MIF316
- Brand:
- Roxburgh EMC
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 226-6505
- Mfr. Part No.:
- MIF316
- Brand:
- Roxburgh EMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Roxburgh EMC | |
Maximum Current Rating | 16A | |
Maximum Voltage Rating | 500 V ac | |
Series | MIF | |
Number of Stages | Multi Stage | |
Operating Frequency | 60Hz | |
Length | 204mm | |
Depth | 50mm | |
Capacitance | 3.3µF | |
Inductance | 3.5 mH | |
Minimum Operating Temperature | -25°C | |
Leakage Current | 8.89 mA | |
Maximum Operating Temperature | +85°C | |
Resistance | 13.3mΩ | |
Standards Met | UL 1283 | |
Power Loss | 3.4W | |
Select all | ||
---|---|---|
Brand Roxburgh EMC | ||
Maximum Current Rating 16A | ||
Maximum Voltage Rating 500 V ac | ||
Series MIF | ||
Number of Stages Multi Stage | ||
Operating Frequency 60Hz | ||
Length 204mm | ||
Depth 50mm | ||
Capacitance 3.3µF | ||
Inductance 3.5 mH | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 8.89 mA | ||
Maximum Operating Temperature +85°C | ||
Resistance 13.3mΩ | ||
Standards Met UL 1283 | ||
Power Loss 3.4W | ||
- COO (Country of Origin):
- GB
MIF Series
Motor inverter filters designed to enable inverters to meet the most stringent EMC limits as laid down in EN55022B
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals
Flexible mounting options ensure minimal panel space occupation
Finger proof terminals