Murata, NFL18ST_H 75mA 10 V dc 50MHz, SMD EMI Filter
- RS Stock No.:
- 216-6104
- Mfr. Part No.:
- NFL18ST506H1A3D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 216-6104
- Mfr. Part No.:
- NFL18ST506H1A3D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Maximum Current Rating | 75mA | |
Maximum Voltage Rating | 10 V dc | |
Mounting Type | Surface Mount | |
Series | NFL18ST_H | |
Operating Frequency | 50MHz | |
Select all | ||
---|---|---|
Brand Murata | ||
Maximum Current Rating 75mA | ||
Maximum Voltage Rating 10 V dc | ||
Mounting Type Surface Mount | ||
Series NFL18ST_H | ||
Operating Frequency 50MHz | ||
- COO (Country of Origin):
- JP
The Murata NFL18ST_H series 50 MHz EMI filter. It is used for EMI suppression of clock lines, video lines etc.
This product has large insertion loss in wide frequency range, results to good noise suppression effect
Sharp insertion loss curve enables both high noise suppression effect and low damage to signal waveform
There are 6 line up of cutoff frequency between 50MHz to 500MHz
Sharp insertion loss curve enables both high noise suppression effect and low damage to signal waveform
There are 6 line up of cutoff frequency between 50MHz to 500MHz