- RS Stock No.:
- 215-3276
- Mfr. Part No.:
- A1000-FIA3105-RE
- Brand:
- Omron
Available to back order for despatch 19/07/2024
Added
Price Each
£358.89
(exc. VAT)
£430.67
(inc. VAT)
Units | Per unit |
1 + | £358.89 |
- RS Stock No.:
- 215-3276
- Mfr. Part No.:
- A1000-FIA3105-RE
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
The Omron frequency inverters are high starting torque in open loop: 200% at 0.3 Hz, Full torque at 0 Hz in closed loop inverters having built in EMC filter, logic programming and application functionality.
Micro-surge voltage suppression
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Communication options: Modbus, DeviceNet, PROFIBUS, CompoNet, EtherCAT and ML2
Regenerative solutions as option
CE, cULus, RoHS
Specifications
Attribute | Value |
---|---|
Maximum Voltage Rating | 300 V ac |
Number of Phases | 3 |
Series | A1000 |
Length | 379mm |
Related links
- Omron 400 V ac RFI Filter 3 Phase
- Omron, A1000 400 V ac RFI Filter 3 Phase
- Omron Single Phase
- Omron 250 V ac RFI Filter, Single Phase
- Omron 400 V RFI Filter 3 Phase
- TE Connectivity Flange Mount EMI Filter, Threaded Bolt 3 Phase
- TE Connectivity Chassis Mount Power Line Filter, Busbar 3 Phase
- Omron 415 V ac Power Line Filter 3 Phase