Schaffner, FN256 36A 480 V ac 0 → 60Hz, Flange Mount RFI Filter, Screw 3 Phase
- RS Stock No.:
- 170-5036
- Mfr. Part No.:
- FN256-36-47
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 170-5036
- Mfr. Part No.:
- FN256-36-47
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 36A | |
| Maximum Voltage Rating | 480 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Number of Phases | 3 | |
| Series | FN256 | |
| Number of Stages | Single Stage | |
| Operating Frequency | 0 → 60Hz | |
| Length | 153mm | |
| Depth | 166mm | |
| Capacitance | 4.4 μF ,0.19µF | |
| Height | 115mm | |
| Dimensions | 153 x 166 x 115mm | |
| Inductance | 1.1 mH | |
| Leakage Current | 3.4 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 680kΩ | |
| Power Loss | 14.8W | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 36A | ||
Maximum Voltage Rating 480 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Number of Phases 3 | ||
Series FN256 | ||
Number of Stages Single Stage | ||
Operating Frequency 0 → 60Hz | ||
Length 153mm | ||
Depth 166mm | ||
Capacitance 4.4 μF ,0.19µF | ||
Height 115mm | ||
Dimensions 153 x 166 x 115mm | ||
Inductance 1.1 mH | ||
Leakage Current 3.4 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 680kΩ | ||
Power Loss 14.8W | ||
FN 256 Series
Schaffner's FN256 family of filters is designed specifically for applications involving asymmetric loads ranging from industrial control to medical electronics systems. The FN256 series filters provide particularly high attenuation of both symmetrical and asymmetrical interference. A special lightweight housing with a very small footprint ensures that the filters can be easily accommodated on control panels and in crowded equipment cabinets.
High attenuation
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Small leakage current
Lightweight, compact design
Insulated safety input terminals
Wire outputs
Approvals
UL recognised; CSA certified; ENEC.
Approvals
UL; CSA; SEMKO
