Schaffner, FN 660 6A 250 V ac 400Hz, Flange Mount RFI Filter, Screw
- RS Stock No.:
- 170-4934
- Mfr. Part No.:
- FN660-6-06
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 170-4934
- Mfr. Part No.:
- FN660-6-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Screw | |
| Series | FN 660 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 54mm | |
| Depth | 85mm | |
| Height | 30.3mm | |
| Capacitance | 2.2 nF, 150 nF | |
| Inductance | 0.75 x 2 mH | |
| Dimensions | 54 x 85 x 30.3mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 1MΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Screw | ||
Series FN 660 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 54mm | ||
Depth 85mm | ||
Height 30.3mm | ||
Capacitance 2.2 nF, 150 nF | ||
Inductance 0.75 x 2 mH | ||
Dimensions 54 x 85 x 30.3mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Resistance 1MΩ | ||
Non Compliant
FN 660 Series Two-stage General Purpose Filters
The FN 660 Series of Schaffner Two-stage general purpose filters. All models are highly reliable and excellent quality. FN 660 offer extra inductance stage for higher common mode attenuation. This series is designed to provide an economic solution for many general purpose filtering requirements. Available in 14 versions, with current ratings from 1 to 20A and with a choice of four different styles of connection. Application requirements are easily and economically matched.
Features and Benefits
Current ratings from 1 A to 20 A
High differential and common mode attenuation
Four choices of output connector
Optional medical versions (B type)
