Schaffner, FN610 3A 250 V ac/dc DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase

Discontinued
RS Stock No.:
170-4929
Mfr. Part No.:
FN610-3-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

3A

Maximum Voltage Rating

250 V ac/dc

Mounting Type

Chassis Mount

Termination Style

Quick Connect

Number of Phases

1

Number of Stages

Single Stage

Series

FN610

Operating Frequency

DC to 400Hz

Length

64mm

Depth

35mm

Height

19.3mm

Capacitance

2.2 nF, 33 nF

Inductance

2 mH

Dimensions

64 x 34 x 19.3

Minimum Operating Temperature

-25°C

Leakage Current

0.19 mA

Maximum Operating Temperature

+100°C

FN 610 Series


General purpose filter for chassis mounting
Connector: 0.25in Faston

Approvals

UL recognised component, CSA certified, VDE