TDK, YFF-SC 1A 50 V dc 1500 → 6000MHz, SMD Feedthrough Capacitor, Solder

Bulk discount available

Subtotal (1 pack of 20 units)*

£3.78

(exc. VAT)

£4.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
20 - 180£0.189£3.78
200 - 480£0.129£2.58
500 - 3980£0.112£2.24
4000 - 4980£0.09£1.80
5000 +£0.088£1.76

*price indicative

RS Stock No.:
144-7504
Mfr. Part No.:
YFF18SC1H101MT0H0N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum Current Rating

1A

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

1500 → 6000MHz

Length

1.6mm

Depth

0.8mm

Capacitance

100pF

Height

0.6mm

Dimensions

1.6 x 0.8 x 0.6mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.