TDK, YFF-HC 10A 100 V dc 7 → 2000MHz, SMD Feedthrough Capacitor, Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-7490
Mfr. Part No.:
YFF31HC2A104MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum Current Rating

10A

Maximum Voltage Rating

100 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-HC

Operating Frequency

7 → 2000MHz

Length

3.2mm

Depth

1.6mm

Height

1.3mm

Capacitance

100nF

Dimensions

3.2 x 1.6 x 1.3mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK YFF-HC Series 3 Terminal Filters


TDK YFF-HC Series 3 terminal power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide band range and suitable for large current applications (6A to 10A).


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.