TDK, YFF-SC 1A 25 V dc 20 → 2000MHz, SMD Feedthrough Capacitor, Solder
- RS Stock No.:
- 144-7423
- Mfr. Part No.:
- YFF21SC1E103MT000N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
£0.073
(exc. VAT)
£0.088
(inc. VAT)
- RS Stock No.:
- 144-7423
- Mfr. Part No.:
- YFF21SC1E103MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Maximum Current Rating | 1A | |
Maximum Voltage Rating | 25 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder | |
Series | YFF-SC | |
Operating Frequency | 20 → 2000MHz | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Capacitance | 10nF | |
Dimensions | 2 x 1.25 x 0.85mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Maximum Current Rating 1A | ||
Maximum Voltage Rating 25 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Series YFF-SC | ||
Operating Frequency 20 → 2000MHz | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Capacitance 10nF | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.