TDK, YFF-P 2A 25 V dc 7 → 1000MHz, SMD Feedthrough Capacitor, Solder
- RS Stock No.:
- 144-7419
- Mfr. Part No.:
- YFF21PC1E104MT000N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 10000)
£0.041
(exc. VAT)
£0.049
(inc. VAT)
- RS Stock No.:
- 144-7419
- Mfr. Part No.:
- YFF21PC1E104MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 25 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder | |
| Series | YFF-P | |
| Operating Frequency | 7 → 1000MHz | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Capacitance | 100nF | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 25 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Series YFF-P | ||
Operating Frequency 7 → 1000MHz | ||
Length 2mm | ||
Depth 1.25mm | ||
Capacitance 100nF | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

