TDK, YFF-SC 400mA 50 V dc 2000 → 5000MHz, SMD Feedthrough Capacitor, Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-7416
Mfr. Part No.:
YFF21SC1H470MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

2000 → 5000MHz

Length

2mm

Depth

1.25mm

Height

0.85mm

Capacitance

47pF

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.