TDK, YFF-SC 400mA 50 V dc 2000 → 5000MHz, SMD Feedthrough Capacitor, Solder
- RS Stock No.:
- 144-7161
- Mfr. Part No.:
- YFF21SC1H470MT000N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7161
- Mfr. Part No.:
- YFF21SC1H470MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Maximum Current Rating | 400mA | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder | |
Series | YFF-SC | |
Operating Frequency | 2000 → 5000MHz | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.85mm | |
Capacitance | 47pF | |
Dimensions | 2 x 1.25 x 0.85mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Maximum Current Rating 400mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Series YFF-SC | ||
Operating Frequency 2000 → 5000MHz | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Capacitance 47pF | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.