TDK, YFF-SC 400mA 50 V dc 3000 → 5000MHz, SMD Feedthrough Capacitor, Solder

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 10000)

£0.081

(exc. VAT)

£0.097

(inc. VAT)

RS Stock No.:
144-7157
Mfr. Part No.:
YFF21SC1H220MT000N
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Maximum Current Rating

400mA

Maximum Voltage Rating

50 V dc

Mounting Type

Surface Mount

Termination Style

Solder

Series

YFF-SC

Operating Frequency

3000 → 5000MHz

Length

2mm

Depth

1.25mm

Capacitance

22pF

Height

0.85mm

Dimensions

2 x 1.25 x 0.85mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

TDK YFF-SC Series 3 Terminal Filters


TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.

Applications


High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.