TDK, YFF-SC 400mA 50 V dc 1000 → 5000MHz, SMD Feedthrough Capacitor, Solder
- RS Stock No.:
- 144-7155
- Mfr. Part No.:
- YFF21SC1H101MT000N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7155
- Mfr. Part No.:
- YFF21SC1H101MT000N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum Current Rating | 400mA | |
| Maximum Voltage Rating | 50 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder | |
| Series | YFF-SC | |
| Operating Frequency | 1000 → 5000MHz | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Capacitance | 100pF | |
| Height | 0.85mm | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Maximum Current Rating 400mA | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder | ||
Series YFF-SC | ||
Operating Frequency 1000 → 5000MHz | ||
Length 2mm | ||
Depth 1.25mm | ||
Capacitance 100pF | ||
Height 0.85mm | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
TDK YFF-SC Series 3 Terminal Filters
TDK YFF-SC Series 3 terminal filters for signal line are high performance compact EMC components. These filters have good attenuation characteristic in a high frequency range.
Applications
High impedence circuits
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Low-current power line of communication terminal devices, AV, and information devices
I/O interface sections of devices with electric circuits and the area around connectors
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
