TDK YFF-P, Feedthrough Capacitor6.3V dc, Surface Mount
- RS Stock No.:
- 144-7130
- Mfr. Part No.:
- YFF18PC0J474MT0H0N
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-7130
- Mfr. Part No.:
- YFF18PC0J474MT0H0N
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 470nF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | YFF-P | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series YFF-P | ||
- COO (Country of Origin):
- JP
TDK YFF-P Series 3 Terminal Filters
TDK YFF-P Series 3 terminal feed through filter for power line filters are high performance compact EMC components. These filters have good attenuation characteristic in a wide frequency band and are suitable for large current applications (2A to 4A).
Applications
Power lines for telecommunication terminal devices such as
Smartphones
Audiovisual equipment
Information equipment
Smartphones
Audiovisual equipment
Information equipment
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.