KEMET, FLLD3 75A 530/305 V ac 50 → 60Hz, Chassis Mount Power Line Filter, Terminal Block 3 Phase

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
136-8839
Mfr. Part No.:
FLLD3075AMHT5
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Maximum Current Rating

75A

Maximum Voltage Rating

530/305 V ac

Mounting Type

Chassis Mount

Termination Style

Terminal Block

Number of Phases

3

Series

FLLD3

Operating Frequency

50 → 60Hz

Length

270mm

Depth

80mm

Height

135mm

Dimensions

270 x 80 x 135mm

Minimum Operating Temperature

-25°C

Leakage Current

4.7 mA

Maximum Operating Temperature

+100°C

Power Loss

30W

KEMET FLLD3-MH 3 -Phase EMC Filters


KEMET FLLD-MH series 3 phase filters are compact and slim, are general purpose. These EMC filters feature terminal blocks for easy and quick installation in industrial equipment. They also have high insertion loss charecteristics. Rated Voltage 530/305 V ac,, Temperature Range −25°C to 100°C.

Applications


Switch mode power supplies
Servo drives
Robotics
Battery Chargers
Inverters and Convertors
Process automation
Industrial applications