Schaffner, FN 682 6.5A 250 V ac 400Hz, Flange Mount RFI Filter, Tab
- RS Stock No.:
- 123-0202
- Mfr. Part No.:
- FN682-6.5-06
- Brand:
- Schaffner
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£101.93
(exc. VAT)
£122.32
(inc. VAT)
- RS Stock No.:
- 123-0202
- Mfr. Part No.:
- FN682-6.5-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 6.5A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Series | FN 682 | |
| Number of Stages | Two Stage | |
| Operating Frequency | 400Hz | |
| Length | 126mm | |
| Depth | 105mm | |
| Height | 38mm | |
| Capacitance | 22 nF, 470 nF | |
| Inductance | 4.1 mH, 55 μH | |
| Dimensions | 126 x 105 x 38mm | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 1.9 mA | |
| Maximum Operating Temperature | +100°C | |
| Resistance | 470kΩ | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 6.5A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Series FN 682 | ||
Number of Stages Two Stage | ||
Operating Frequency 400Hz | ||
Length 126mm | ||
Depth 105mm | ||
Height 38mm | ||
Capacitance 22 nF, 470 nF | ||
Inductance 4.1 mH, 55 μH | ||
Dimensions 126 x 105 x 38mm | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 1.9 mA | ||
Maximum Operating Temperature +100°C | ||
Resistance 470kΩ | ||
FN 680 Series Two-stage Performance Filters
FN 680 Series of Schaffner Two-stage performance filters. FN 680 offer improved component values and a rod core for excellent attenuation at all frequencies including low ranges. This general purpose filter is an excellent choice for protecting against high levels of interference, such as noisy power supplies. Available in 10 versions, with current ratings from 1 A to 10 A, application requirements are easily and economically matched.
Features and Benefits
Current ratings from 1 A to 10 A
High differential and common mode attenuation
Good low frequency attenuation


