Schaffner, FN 660 1A 250 V ac 400Hz, Flange Mount RFI Filter, Screw

Discontinued
RS Stock No.:
123-0123
Mfr. Part No.:
FN660-1-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Maximum Current Rating

1A

Maximum Voltage Rating

250 V ac

Mounting Type

Flange Mount

Termination Style

Screw

Number of Stages

Two Stage

Series

FN 660

Operating Frequency

400Hz

Length

46.6mm

Depth

71mm

Capacitance

2.2 nF, 150 nF

Height

29.3mm

Inductance

3 x 2 mH

Dimensions

46.6 x 71 x 29.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Resistance

1MΩ

COO (Country of Origin):
CN

FN 660 Series Two-stage General Purpose Filters


The FN 660 Series of Schaffner Two-stage general purpose filters. All models are highly reliable and excellent quality. FN 660 offer extra inductance stage for higher common mode attenuation. This series is designed to provide an economic solution for many general purpose filtering requirements. Available in 14 versions, with current ratings from 1 to 20A and with a choice of four different styles of connection. Application requirements are easily and economically matched.

Features and Benefits


• Current ratings from 1 A to 20 A

• High differential and common mode attenuation

• Four choices of output connector

• Optional medical versions (B type)