Schaffner, FN610 3A 250 V ac/dc DC to 400Hz, Chassis Mount RFI Filter, Quick Connect, Single Phase
- RS Stock No.:
- 123-0094
- Mfr. Part No.:
- FN610-3-06
- Brand:
- Schaffner
Discontinued
- RS Stock No.:
- 123-0094
- Mfr. Part No.:
- FN610-3-06
- Brand:
- Schaffner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Maximum Current Rating | 3A | |
| Maximum Voltage Rating | 250 V ac/dc | |
| Mounting Type | Chassis Mount | |
| Termination Style | Quick Connect | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | FN610 | |
| Operating Frequency | DC to 400Hz | |
| Length | 64mm | |
| Depth | 35mm | |
| Height | 19.3mm | |
| Capacitance | 2.2 nF, 33 nF | |
| Inductance | 2 mH | |
| Dimensions | 64 x 34 x 19.3 | |
| Minimum Operating Temperature | -25°C | |
| Leakage Current | 0.19 mA | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Maximum Current Rating 3A | ||
Maximum Voltage Rating 250 V ac/dc | ||
Mounting Type Chassis Mount | ||
Termination Style Quick Connect | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series FN610 | ||
Operating Frequency DC to 400Hz | ||
Length 64mm | ||
Depth 35mm | ||
Height 19.3mm | ||
Capacitance 2.2 nF, 33 nF | ||
Inductance 2 mH | ||
Dimensions 64 x 34 x 19.3 | ||
Minimum Operating Temperature -25°C | ||
Leakage Current 0.19 mA | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- CN
FN 610 Series
General purpose filter for chassis mounting
Connector: 0.25in Faston
Connector: 0.25in Faston
Approvals
UL recognised component, CSA certified, VDE


