RS PRO 3.6A 250 V ac 400MHz, Flange Mount RFI Filter, Tab
- RS Stock No.:
- 240-703
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£49.59
(exc. VAT)
£59.51
(inc. VAT)
- RS Stock No.:
- 240-703
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Maximum Current Rating | 3.6A | |
Maximum Voltage Rating | 250 V ac | |
Mounting Type | Flange Mount | |
Termination Style | Tab | |
Series | S091A | |
Number of Stages | Two Stage | |
Operating Frequency | 400MHz | |
Length | 65mm | |
Depth | 52mm | |
Capacitance | 100 nF, 330nF | |
Height | 40mm | |
Inductance | 21 x 2 mH | |
Dimensions | 65 x 52 x 40mm | |
Leakage Current | max. 2 x 0.45mA | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Resistance | 470kΩ | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Maximum Current Rating 3.6A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Series S091A | ||
Number of Stages Two Stage | ||
Operating Frequency 400MHz | ||
Length 65mm | ||
Depth 52mm | ||
Capacitance 100 nF, 330nF | ||
Height 40mm | ||
Inductance 21 x 2 mH | ||
Dimensions 65 x 52 x 40mm | ||
Leakage Current max. 2 x 0.45mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Resistance 470kΩ | ||
- COO (Country of Origin):
- FI
High Performance
RF filters which provide high attenuation in both differential and common mode.
Their extended low frequency performance makes them particularly suitable for industrial frequency converters, motor drives and switch mode power supply applications
Constructed using a combination of X2 and Y class safety suppression capacitors and a high inductance toroidal choke. This combination provides high performance especially in applications where interference is frequent and intensive
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles; refer to the Connectors - Terminals/Test Leads section
Their extended low frequency performance makes them particularly suitable for industrial frequency converters, motor drives and switch mode power supply applications
Constructed using a combination of X2 and Y class safety suppression capacitors and a high inductance toroidal choke. This combination provides high performance especially in applications where interference is frequent and intensive
Electrical connections by 250 (1/4 in.) size terminals suitable for soldering or push-on receptacles; refer to the Connectors - Terminals/Test Leads section
Note
Approvals only apply to 6 and 10 Amp types.
Approvals
VDE, FIMKO
Approvals
VDE; FI