RS PRO Modified Sine Wave 800W Power Inverter, 12V dc Input, 230V ac Output
- RS Stock No.:
- 816-0056
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 816-0056
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Input Voltage | 12V dc | |
| Output Voltage | 230V ac | |
| Output Power Continuous | 800W | |
| Output Power Intermittent | 1600W | |
| Output Power Waveform | Modified Sine Wave | |
| Output Connection Type | Universal | |
| Length | 215mm | |
| Width | 150mm | |
| Depth | 58mm | |
| Weight | 1.5kg | |
| Minimum Temperature | 0°C | |
| Output Frequency Range | 50/60Hz | |
| Maximum Temperature | +40°C | |
| Special Features | Compact, East to Operate, LED Indicators, Lightweight | |
| Protection Features | Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Input Voltage 12V dc | ||
Output Voltage 230V ac | ||
Output Power Continuous 800W | ||
Output Power Intermittent 1600W | ||
Output Power Waveform Modified Sine Wave | ||
Output Connection Type Universal | ||
Length 215mm | ||
Width 150mm | ||
Depth 58mm | ||
Weight 1.5kg | ||
Minimum Temperature 0°C | ||
Output Frequency Range 50/60Hz | ||
Maximum Temperature +40°C | ||
Special Features Compact, East to Operate, LED Indicators, Lightweight | ||
Protection Features Over Temperature Protection, Over Voltage Protection, Overload Protection, Reverse Polarity Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- CN
RS PRO 800W Fixed Installation DC-AC Power Inverter, 12 V DC, 230 V AC
The fixed installation modified sine wave inverter from RS PRO allows you to power up your devices while you're out and about. It's lightweight and easy to install, converting DC input to a 230 V AC output when you plug it into your vehicle's cigarette lighter socket.
There's a low-voltage alarm that shuts the inverter down automatically to prevent safety hazards. The unit is also protected against overloading, short circuits and reverse polarity. Its anodised aluminium case dissipates heat effectively to avoid overheating.
You can use this inverter to power devices you may need when you're travelling for work or leisure. It's often used for computers, camping equipment and catalytic heaters.
There's a low-voltage alarm that shuts the inverter down automatically to prevent safety hazards. The unit is also protected against overloading, short circuits and reverse polarity. Its anodised aluminium case dissipates heat effectively to avoid overheating.
You can use this inverter to power devices you may need when you're travelling for work or leisure. It's often used for computers, camping equipment and catalytic heaters.
Features and Benefits
- Input voltage of 12 V DC
- Continuous output power of 800 W
- Intermittent output power of 1600 W
- Dimensions of 215 (length) x 150 (width) x 58 (depth) mm
- Weight of 1.5 kg
- Universal UK/Euro output connection
- Operating temperature range of 0°C to +40°C
- Output frequency range of 50 to 60 Hz
Related links
- RS PRO Modified Sine Wave 300W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 4000W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 150W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 200W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 3500W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 400W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 500W Power Inverter 230V ac Output
- RS PRO Modified Sine Wave 300W Power Inverter 230V ac Output
