Epcos B44066R6006E230, Power Factor Controller, 0.25 Hz, 230 V
- RS Stock No.:
- 460-358
- Mfr. Part No.:
- B44066R6006E230
- Brand:
- EPCOS
Stock information currently inaccessible
- RS Stock No.:
- 460-358
- Mfr. Part No.:
- B44066R6006E230
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Switching Frequency | 0.25 Hz | |
| Maximum Supply Current | 5.3 A | |
| Dimensions | 144 x 144 x 60mm | |
| Length | 144mm | |
| Maximum Operating Supply Voltage | 230 V | |
| Maximum Operating Temperature | +60 °C | |
| Width | 144mm | |
| Minimum Operating Temperature | -10 °C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Switching Frequency 0.25 Hz | ||
Maximum Supply Current 5.3 A | ||
Dimensions 144 x 144 x 60mm | ||
Length 144mm | ||
Maximum Operating Supply Voltage 230 V | ||
Maximum Operating Temperature +60 °C | ||
Width 144mm | ||
Minimum Operating Temperature -10 °C | ||
Non Compliant
