Vishay Power Factor Correction Capacitor (PFC) 3 x 132.6μF 20kvar 3
- RS Stock No.:
- 225-8892
- Mfr. Part No.:
- PhMKP400.3.20,00-S84
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-8892
- Mfr. Part No.:
- PhMKP400.3.20,00-S84
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| kvar 50Hz | 20kvar | |
| Voltage | 400V ac | |
| Number of Phases | 3 | |
| Capacitance | 3 x 132.6µF | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
kvar 50Hz 20kvar | ||
Voltage 400V ac | ||
Number of Phases 3 | ||
Capacitance 3 x 132.6µF | ||
The Vishay PhMKP capacitors are metallized polypropylene film capacitors with self-healing properties. The current-carrying metal layer of an MKP capacitor is vaporized onto one side of the polypropylene film. 3-phase capacitor with 400 Vac voltage and 20 Kvar reactive power at 50 Hz.
Maintenance free
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL
Reduced assembly times up to 60 %
Vibration proof in wind power plants and during transport
Optical connection check - lever closed = successfully contacted
2.5 mm2 up to 25 mm2 with wire-end sleeve
Defined continuous contact force through spring technology
Stainless steel spring
Corrosion proof
Fast and easy lever-operated wire connection
Copper alloy for conductor material
UL and cUL
