EPCOS Power Factor Correction Capacitor (PFC) 51μF 35kvar 42kvar 3
- RS Stock No.:
- 192-3583
- Mfr. Part No.:
- B32305A8352B050
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-3583
- Mfr. Part No.:
- B32305A8352B050
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Series | MKD | |
| Minimum Operating Temperature | -40°C | |
| Mounting Type | Stud Mount | |
| Voltage | 850V ac | |
| Maximum Operating Temperature | +65°C | |
| Height | 230mm | |
| Number of Phases | 3 | |
| Tolerance Minus | -5% | |
| Width | 136mm | |
| kvar 60Hz | 42kvar | |
| kvar 50Hz | 35kvar | |
| Capacitance | 51µF | |
| Dielectric Material | Polypropylene | |
| Weight | 4.3kg | |
| Tolerance Plus | +5% | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Series MKD | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Stud Mount | ||
Voltage 850V ac | ||
Maximum Operating Temperature +65°C | ||
Height 230mm | ||
Number of Phases 3 | ||
Tolerance Minus -5% | ||
Width 136mm | ||
kvar 60Hz 42kvar | ||
kvar 50Hz 35kvar | ||
Capacitance 51µF | ||
Dielectric Material Polypropylene | ||
Weight 4.3kg | ||
Tolerance Plus +5% | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- ID
Based on the proven MKP technology with stacked windings, DeltaCap™ X Black Premium Capacitors are developed for low-voltage power factor correction (LV-PFC) applications, especially in industrial installations in harsh conditions. The series features a highly robust design and offers a selective output range from 20 kvar to 37 kvar. Their rated voltage ranges from 440 V to 850 V.
Three-phase, internal delta connection
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
Double safety system:
Overpressure disconnector,
Self-healing technology
Naturally air cooled (or forced air cooling)
Indoor mounting
Applications
For Power Factor Correction
