KEMET Power Factor Correction Capacitor (PFC) 3 x 54.8μF
- RS Stock No.:
- 136-5123
- Mfr. Part No.:
- C9TS6MD5548AARX
- Brand:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 136-5123
- Mfr. Part No.:
- C9TS6MD5548AARX
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3 x 54.8µF | |
| Maximum Operating Temperature | +55°C | |
| Voltage | 440V ac | |
| Minimum Operating Temperature | -25°C | |
| Series | C9T | |
| Mounting Type | Stud Mount | |
| Height | 160mm | |
| Terminal Type | Screw Clamp | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3 x 54.8µF | ||
Maximum Operating Temperature +55°C | ||
Voltage 440V ac | ||
Minimum Operating Temperature -25°C | ||
Series C9T | ||
Mounting Type Stud Mount | ||
Height 160mm | ||
Terminal Type Screw Clamp | ||
- COO (Country of Origin):
- BG
