Vishay Power Factor Correction Capacitor (PFC) 40μF 1
- RS Stock No.:
- 135-3628
- Mfr. Part No.:
- GLI 1450-40 I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 135-3628
- Mfr. Part No.:
- GLI 1450-40 I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Dielectric Material | Polypropylene | |
| Maximum Operating Temperature | +80°C | |
| Voltage | 1450V dc | |
| Mounting Type | Plug In | |
| Number of Phases | 1 | |
| Minimum Operating Temperature | -40°C | |
| Series | GLI | |
| Tolerance Minus | -5 % or -10% | |
| Width | 88mm | |
| Height | 56mm | |
| Capacitance | 40µF | |
| Terminal Type | Screw | |
| Tolerance Plus | +5 % or +10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Dielectric Material Polypropylene | ||
Maximum Operating Temperature +80°C | ||
Voltage 1450V dc | ||
Mounting Type Plug In | ||
Number of Phases 1 | ||
Minimum Operating Temperature -40°C | ||
Series GLI | ||
Tolerance Minus -5 % or -10% | ||
Width 88mm | ||
Height 56mm | ||
Capacitance 40µF | ||
Terminal Type Screw | ||
Tolerance Plus +5 % or +10% | ||
- COO (Country of Origin):
- CZ
