Vishay Power Factor Correction Capacitor (PFC) 480μF
- RS Stock No.:
- 135-3606
- Mfr. Part No.:
- HDMKP 1.35-480 I
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 135-3606
- Mfr. Part No.:
- HDMKP 1.35-480 I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 480µF | |
| Maximum Operating Temperature | +80°C | |
| Voltage | 1.35kV dc | |
| Height | 260mm | |
| Series | HDMKP | |
| Mounting Type | Plug In | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 480µF | ||
Maximum Operating Temperature +80°C | ||
Voltage 1.35kV dc | ||
Height 260mm | ||
Series HDMKP | ||
Mounting Type Plug In | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
