Schneider Electric Power Factor Correction Capacitor (PFC) 28.8kvar 34.6kvar
- RS Stock No.:
- 125-378
- Mfr. Part No.:
- BLRCH288A346B48
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 125-378
- Mfr. Part No.:
- BLRCH288A346B48
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| kvar 50Hz | 28.8kvar | |
| kvar 60Hz | 34.6kvar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
kvar 50Hz 28.8kvar | ||
kvar 60Hz 34.6kvar | ||
- COO (Country of Origin):
- IN
The Schneider Electric VarPlus Can HDuty Capacitor is a top-quality heavy-duty capacitor designed for optimal performance in power distribution networks. With a maximum capacity of 34.6 kvar at 480V and 60Hz, this capacitor is reliable and efficient. It is built with a special metallized polypropylene film material and non-PCB dry PUR resin impregnation, ensuring a long service life and high durability. The capacitor is designed for indoor installation and complies with IEC standards for safety and performance. It is a Green Premium product, free of toxic heavy metals and mercury, making it an environmentally friendly choice for various applications.
Metallized polypropylene film material for durability
Non-PCB dry PUR resin impregnation for longevity
Compliance with IEC standards for safety
Environmental-friendly design with no toxic heavy metals or mercury
Non-PCB dry PUR resin impregnation for longevity
Compliance with IEC standards for safety
Environmental-friendly design with no toxic heavy metals or mercury
