GUDE, 16A, 90V 1 Gang Socket Bar, 3m Cable Schuko, Schuko
- RS Stock No.:
- 287-6447
- Mfr. Part No.:
- 11051
- Brand:
- GUDE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-6447
- Mfr. Part No.:
- 11051
- Brand:
- GUDE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUDE | |
| Current | 16 A | |
| Voltage | 90 V | |
| Number of Sockets | 1 | |
| Product Type | Socket Bar | |
| Cord Length | 3 m | |
| Socket Type | Schuko, Schuko | |
| Colour | Black | |
| Mains Plug Type | C14, CEE 7/4 | |
| Power Indicator | Yes | |
| Series | 1105 | |
| Standards/Approvals | EN 55024, EN 55032, EN 60950-1, EN 61000-3-2 | |
| Switchable | Yes | |
| Select all | ||
|---|---|---|
Brand GUDE | ||
Current 16 A | ||
Voltage 90 V | ||
Number of Sockets 1 | ||
Product Type Socket Bar | ||
Cord Length 3 m | ||
Socket Type Schuko, Schuko | ||
Colour Black | ||
Mains Plug Type C14, CEE 7/4 | ||
Power Indicator Yes | ||
Series 1105 | ||
Standards/Approvals EN 55024, EN 55032, EN 60950-1, EN 61000-3-2 | ||
Switchable Yes | ||
- COO (Country of Origin):
- DE
The Expert Power Control is a Switched and Metered PDU with integrated current metering and monitoring capabilities. It offers features like direct power port switching, access control via IP Access Control List, and programmable turn-on/turn-off sequences, making it a versatile and reliable power management solution.
Low internal power consumption, typ. 1.5 W ensuring energy efficiency
Metering of energy, current, power factor, phase angle, frequency, voltage, and more for comprehensive monitoring
Adjustable status and Power-up delay for customizable power management
Developed and manufactured in Germany for quality assurance
Configurable sensor inputs for environmental monitoring
Comfortable configuration via web browser, Windows or Linux tool for ease of use
Firmware update via Ethernet during operation for seamless updates
Related links
- APC 3m Schuko
- brennenstuhl 8 Gang Socket Bar, 3m Cable Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 3m Cable Type F - German Schuko RCD Protected
- Bodo Ehmann 230V 6 Gang Socket Bar, 3m Cable Type F - German Schuko
- Rittal 250V 7 Gang Socket Bar, 3m Cable Type F - German Schuko
- APC 3m Cable Schuko
- Multimedia Connect 250V ac 8 Gang Socket Bar, 2m Cable Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type F - German Schuko
