Neutrik powerCON TRUE1 TOP 1 Gang Power Distribution Unit, 16A, 250 V ac

Subtotal (1 box of 10 units)*

£1,814.56

(exc. VAT)

£2,177.47

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +£181.456£1,814.56

*price indicative

RS Stock No.:
284-3396
Mfr. Part No.:
1027451
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Sockets

1

Socket Type

powerCON TRUE1 TOP

Voltage Rating

250 V ac

Current Rating

16A

The Neutrik power turtle xtreme outdoor is a compact distribution solution for mobile outdoor applications, rugged easylen housing is ideally suited for outdoor usage and demanding applications under harsh conditions.

Flame retardant and nonconductive housing material
High outdoor protection
Versatile mounting options

Related links