Neutrik powerCON TRUE1 TOP 1 Gang Power Distribution Unit, 16A, 250 V ac
- RS Stock No.:
- 284-3394
- Mfr. Part No.:
- 1027453
- Brand:
- Neutrik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 284-3394
- Mfr. Part No.:
- 1027453
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Sockets | 1 | |
| Socket Type | powerCON TRUE1 TOP | |
| Mounting Type | Clip Mount | |
| Voltage Rating | 250 V ac | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Sockets 1 | ||
Socket Type powerCON TRUE1 TOP | ||
Mounting Type Clip Mount | ||
Voltage Rating 250 V ac | ||
Current Rating 16A | ||
The Neutrik power turtle xtreme outdoor is a compact distribution solution for mobile outdoor applications, rugged easylen housing is ideally suited for outdoor usage and demanding applications under harsh conditions.
Flame retardant and nonconductive housing material
High outdoor protection
Versatile mounting options
High outdoor protection
Versatile mounting options
Related links
- Neutrik powerCON TRUE1 TOP 1 Gang Power Distribution Unit 250 V ac
- Neutrik 1 Gang Power Distribution Unit 250 V ac
- Neutrik Type E - French 1 Gang Power Distribution Unit 250 V ac
- Hama NF Euro Socket 3 Gang Power Distribution Unit 250 V
- Schneider Electric French 2P 9 Gang Power Distribution Unit 250 V
- Schneider Electric Type E - French 4 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V, Surge Protected
