Neutrik Type E - French 1 Gang Power Distribution Unit, 16A, 250 V ac
- RS Stock No.:
- 284-3388
- Mfr. Part No.:
- 1027449
- Brand:
- Neutrik
Subtotal (1 box of 12 units)*
£886.968
(exc. VAT)
£1,064.364
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 12 + | £73.914 | £886.97 |
*price indicative
- RS Stock No.:
- 284-3388
- Mfr. Part No.:
- 1027449
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Number of Sockets | 1 | |
| Socket Type | Type E - French | |
| Mounting Type | Clip Mount | |
| Voltage Rating | 250 V ac | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Number of Sockets 1 | ||
Socket Type Type E - French | ||
Mounting Type Clip Mount | ||
Voltage Rating 250 V ac | ||
Current Rating 16A | ||
The Neutrik power strip xtreme outdoor is a compact distribution solution designed for mobile applications. Its rugged EASYLEN housing is ideally suited for demanding applications even under harsh conditions.
Standards compatibility UL94-V2
Temperature range -25 to +70°C
Temperature range -25 to +70°C
Related links
- Neutrik Type E - French 1 Gang Power Distribution Unit 250 V ac
- Schneider Electric Type E - French 4 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 250 V, Surge Protected
- Bodo Ehmann Type E - French 3 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 6 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 7 Gang Power Distribution Unit 16A, 250 V
- Bodo Ehmann Type E - French 5 Gang Power Distribution Unit 16A, 250 V
