Neutrik 1 Gang Power Distribution Unit, 16A, 400 V ac

Subtotal (1 box of 6 units)*

£1,363.482

(exc. VAT)

£1,636.176

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
6 +£227.247£1,363.48

*price indicative

RS Stock No.:
284-3369
Mfr. Part No.:
1027455
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Sockets

1

Mounting Type

Clip Mount

Voltage Rating

400 V ac

Current Rating

16A

The Neutrik power strip xtreme outdoor (xo) is a compact distribution solution designed for mobile outdoor applications. Its rugged easylene housing makes it ideal for outdoor usage and demanding conditions, providing durability and reliability even in harsh environments.

Extreme robust and safe EASYLEN housing with leather grain texture
High outdoor protection
Light weight, compact and stackable housing design
Versatile mounting options

Related links