RND C19 (IEC 60320 Standard) 8 Gang Extension socket, 3m Cable, 16A, 230 V
- RS Stock No.:
- 283-3070
- Distrelec Article No.:
- 300-78-446
- Mfr. Part No.:
- RND 465-00232
- Brand:
- RND
Discontinued
- RS Stock No.:
- 283-3070
- Distrelec Article No.:
- 300-78-446
- Mfr. Part No.:
- RND 465-00232
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Number of Sockets | 8 | |
| Socket Type | C19 (IEC 60320 Standard) | |
| Mains Plug Type | C20 | |
| Cord Length | 3m | |
| Mounting Type | Vertical/Horizontal Mount | |
| Voltage Rating | 230 V | |
| Current Rating | 16A | |
| Select all | ||
|---|---|---|
Brand RND | ||
Number of Sockets 8 | ||
Socket Type C19 (IEC 60320 Standard) | ||
Mains Plug Type C20 | ||
Cord Length 3m | ||
Mounting Type Vertical/Horizontal Mount | ||
Voltage Rating 230 V | ||
Current Rating 16A | ||
- COO (Country of Origin):
- CN
Related links
- RND CEE 8 Gang Extension socket 16A, 230 V
- RND Type J - Swiss 8 Gang Extension socket 16A, 230 V
- RND CEE 10 Gang Extension socket 16A, 230 V
- RND Type J - Swiss 8 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 10 Gang Extension socket 10A, 230 V
- RND Type J - Swiss 6 Gang Extension socket 10A, 230 V
- Rittal C19 C13 6 Gang Power Distribution Unit 230 V
- RND Type J - Swiss 6 Gang Extension Socket 10A, 230 V Fused