Schneider Electric, 16A, 250V 5 Gang Trailing Socket, 3m Cable French 2P

Subtotal (1 unit)*

£20.73

(exc. VAT)

£24.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.73

*price indicative

RS Stock No.:
276-9040
Mfr. Part No.:
ST9353B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Trailing Socket

Number of Sockets

5

Socket Type

French 2P

Current

16A

Corded/Cordless

Corded

Cord Length

3m

Switchable

Yes

Voltage

250V

Standards/Approvals

REACH-Verordnung, EU-RoHS-Richtlinie

Power Indicator

Yes

Series

Thorsman

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy