Schneider Electric French 2P 3 Gang Trailing Socket, 1.5m Cable, 16A, 250V

Subtotal (1 unit)*

£13.78

(exc. VAT)

£16.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£13.78

*price indicative

RS Stock No.:
276-9038
Mfr. Part No.:
ST9331B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Trailing Socket

Number of Sockets

3

Socket Type

French 2P

Current

16A

Corded/Cordless

Corded

Cord Length

1.5m

Switchable

Yes

Voltage

250V

Standards/Approvals

EU-RoHS, REACH

Power Indicator

Yes

Series

Thorsman

RoHS Status: Exempt

The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.

Green premium product

Mercury free

Related links