Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type E

Subtotal (1 unit)*

£58.94

(exc. VAT)

£70.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.94

*price indicative

RS Stock No.:
200-6646
Mfr. Part No.:
0601X02052031
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

5

Socket Type

Type E

Mains Plug Type

Type EF

Corded/Cordless

Corded

Current

16A

Cord Length

1.5m

Switchable

Yes

Colour

Black, Grey

Surge Protection

No

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

CE, RoHS, IP 20, REACH

Power Indicator

Yes

Filtered

No

Series

Socket Strips

COO (Country of Origin):
DE
The Bodo Ehmann transparent type E 4 fold universal aluminium socket strip with matt finish has round built in sockets. It comes with a 1.5m power cord and angle plug. There is increased safety due to integrated touch protection and it has end caps with mounting possibilities.

Power cord :H05VV-F 3G 1.5mm²

Plug : CEE 7/7 plug, angular type EF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy