Bodo Ehmann, 16A, 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 270-3407
- Mfr. Part No.:
- 0201x00062301
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£52.11
(exc. VAT)
£62.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.11 |
*price indicative
- RS Stock No.:
- 270-3407
- Mfr. Part No.:
- 0201x00062301
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 6 | |
| Product Type | Socket Bar | |
| Socket Type | Type F - German Schuko | |
| Mains Plug Type | CEE7/7/Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | VDE certified, CE, IP 20, RoHS, REACH | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 6 | ||
Product Type Socket Bar | ||
Socket Type Type F - German Schuko | ||
Mains Plug Type CEE7/7/Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals VDE certified, CE, IP 20, RoHS, REACH | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann universal socket strip 6 fold with switch offers an extra large space in between sockets up to 64 mm. It provides expanded contact protection by using a shutter.
Robust plastic, grey
Built in sockets 90 degree rotated, round
End caps with mounting possibility
VDE certified
5 years warranty
Related links
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 1.5m Cable Type F - German Schuko
