Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- RS Stock No.:
- 200-6642
- Mfr. Part No.:
- 0214X00058341
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£73.77
(exc. VAT)
£88.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.77 |
*price indicative
- RS Stock No.:
- 200-6642
- Mfr. Part No.:
- 0214X00058341
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type F - German Schuko | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type EF | |
| Cord Length | 1.5m | |
| Switchable | No | |
| Colour | Grey, Black | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Fused | No | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type F - German Schuko | ||
Current 16A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type EF | ||
Cord Length 1.5m | ||
Switchable No | ||
Colour Grey, Black | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Fused No | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann grey type F 5 fold IT master-slave pro socket strip is made up of a robust plastic which has round built in sockets. It has automatic electronic switching M/S with precisely adjustable switching threshold and optical function display for M/S function. There is increased safety due to integrated child protection and it has end caps with mounting possibilities.
Power cord :H05VV-F 3G 1.5mm²
Plug : CEE 7/7 plug, angular type EF
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type F - German Schuko Surge Protection
- Bodo Ehmann 230V 10 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 8 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type F - German Schuko
