Bodo Ehmann, 13A, 230V 5 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-194
- Mfr. Part No.:
- 0201x0605230b-1
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£61.87
(exc. VAT)
£74.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.87 |
*price indicative
- RS Stock No.:
- 802-194
- Mfr. Part No.:
- 0201x0605230b-1
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Product Type | Socket Bar | |
| Number of Sockets | 5 | |
| Socket Type | Type G | |
| Current | 13A | |
| Corded/Cordless | Corded | |
| Mains Plug Type | Type G - British BS1363 | |
| Cord Length | 1.5m | |
| Colour | Black, Grey | |
| Switchable | Yes | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Power Indicator | Yes | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Product Type Socket Bar | ||
Number of Sockets 5 | ||
Socket Type Type G | ||
Current 13A | ||
Corded/Cordless Corded | ||
Mains Plug Type Type G - British BS1363 | ||
Cord Length 1.5m | ||
Colour Black, Grey | ||
Switchable Yes | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Power Indicator Yes | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip With Switch is a high-quality power distribution unit designed for professional and industrial use in the British market.
Rotated 90 degree sockets for optimized cable management without interference
End caps featuring integrated mounting holes for permanent screw installation
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G Fused Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Filtered Type G Fused Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 12 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 3 Gang Socket Bar, 1.5m Cable Type G Fused
- Bodo Ehmann 230V 6 Gang Socket Bar, 1.5m Cable Type G Fused
