Bodo Ehmann, 16A, 230V 5 Gang Socket Bar, 1.5m Cable Type G
- RS Stock No.:
- 802-168
- Mfr. Part No.:
- 0201x0605230b-9
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£60.98
(exc. VAT)
£73.18
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.98 |
*price indicative
- RS Stock No.:
- 802-168
- Mfr. Part No.:
- 0201x0605230b-9
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 5 | |
| Product Type | Socket Bar | |
| Socket Type | Type G | |
| Mains Plug Type | Type G - British BS1363 | |
| Current | 16A | |
| Corded/Cordless | Corded | |
| Cord Length | 1.5m | |
| Switchable | Yes | |
| Colour | Black, Grey | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Fused | No | |
| Filtered | No | |
| Power Indicator | Yes | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 5 | ||
Product Type Socket Bar | ||
Socket Type Type G | ||
Mains Plug Type Type G - British BS1363 | ||
Current 16A | ||
Corded/Cordless Corded | ||
Cord Length 1.5m | ||
Switchable Yes | ||
Colour Black, Grey | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Fused No | ||
Filtered No | ||
Power Indicator Yes | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal Socket Strip 5 Fold With Switch is a robust power distribution unit manufactured with a high impact grey plastic housing for long term durability. This professional grade strip is designed to facilitate safe electrical connections.
Built in shutters for expanded contact protection against accidental touch
Flexible power cord with a length of 1.5 to 5 m and an angled safety plug
Related links
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type G
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E - French
- Bodo Ehmann 230V 5 Gang Socket Bar, 1.5m Cable Type E Surge Protection
- Bodo Ehmann 230V 5 Gang Socket Bar, 3m Cable Type G
- Bodo Ehmann 230V 9 Gang Socket Bar, 1.5m Cable Type G
