RS PRO, 16A, 230V 8 Gang Workbench Accessory Type E - French Surge Protection

Subtotal (1 unit)*

£146.72

(exc. VAT)

£176.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£146.72

*price indicative

RS Stock No.:
800-854
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Sockets

8

Product Type

Workbench Accessory

Socket Type

Type E - French

Current

16A

Mains Plug Type

Type E - French

Corded/Cordless

Corded

Colour

White

Switchable

Yes

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Fused

No

Standards/Approvals

ESD

Filtered

No

Power Indicator

Yes

Series

RT-PW/ESD

COO (Country of Origin):
PL
The RS PRO Full-width power strip is a Durable and efficient solution for supplying power across the entire length of a workstation. Made from 1.0 mm thick sheet metal, it offers excellent strength and resistance to daily wear. It includes a universal power outlet with built-in surge protection and a switch, allowing safe and convenient control of connected devices. The full-width design provides maximum coverage and can be easily mounted to suit various workspace setups. Additional customization options such as USB ports, LAN connections, or compressed Air make it a highly functional addition to any professional environment.

Dimension 1100 x 100 mm

8 sockets

230V FRENCH with switch

Designed to safely discharge static electricity

Related links