RS PRO, 16A, 230V 8 Gang Workbench Accessory Type E - French Surge Protection

Subtotal (1 unit)*

£162.32

(exc. VAT)

£194.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.32

*price indicative

RS Stock No.:
800-730
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Sockets

8

Product Type

Workbench Accessory

Socket Type

Type E - French

Mains Plug Type

Type E - French

Current

16A

Corded/Cordless

Corded

Colour

White

Switchable

Yes

Surge Protection

Yes

Voltage

230V

RCD Protected

No

Standards/Approvals

ESD

Fused

No

Filtered

No

Power Indicator

Yes

Series

RT-PW

COO (Country of Origin):
PL
The RS PRO Full-width power strip is a Durable and efficient solution for supplying power across the entire length of a workstation. Made from 1.0 mm thick sheet metal, it offers excellent strength and resistance to daily wear. It includes a universal power outlet with built-in surge protection and a switch, allowing safe and convenient control of connected devices. The full-width design provides maximum coverage and can be easily mounted to suit various workspace setups. Additional customization options such as USB ports, LAN connections, or compressed Air make it a highly functional addition to any professional environment.

Dimension 1700 x 100 mm

8 sockets

230V FRENCH with switch

Designed to safely discharge static electricity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy