RS PRO, 16A, 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS Stock No.:
- 800-732
- Brand:
- RS PRO
Subtotal (1 unit)*
£178.56
(exc. VAT)
£214.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.56 |
*price indicative
- RS Stock No.:
- 800-732
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Workbench Accessory | |
| Number of Sockets | 6 | |
| Socket Type | Type E - French | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Mains Plug Type | Type E - French | |
| Colour | White | |
| Switchable | Yes | |
| Surge Protection | Yes | |
| Voltage | 230V | |
| RCD Protected | No | |
| Standards/Approvals | ESD | |
| Fused | No | |
| Power Indicator | Yes | |
| Filtered | No | |
| Series | RT-PW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Workbench Accessory | ||
Number of Sockets 6 | ||
Socket Type Type E - French | ||
Corded/Cordless Corded | ||
Current 16A | ||
Mains Plug Type Type E - French | ||
Colour White | ||
Switchable Yes | ||
Surge Protection Yes | ||
Voltage 230V | ||
RCD Protected No | ||
Standards/Approvals ESD | ||
Fused No | ||
Power Indicator Yes | ||
Filtered No | ||
Series RT-PW | ||
- COO (Country of Origin):
- PL
The RS PRO Full-width power strip is a Durable and efficient solution for supplying power across the entire length of a workstation. Made from 1.0 mm thick sheet metal, it offers excellent strength and resistance to daily wear. It includes a universal power outlet with built-in surge protection and a switch, allowing safe and convenient control of connected devices. The full-width design provides maximum coverage and can be easily mounted to suit various workspace setups. Additional customization options such as USB ports, LAN connections, or compressed Air make it a highly functional addition to any professional environment.
Dimension 1900 x 100 mm
6 sockets
230V FRENCH with switch
Designed to safely discharge static electricity
Related links
- RS PRO 230V 6 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Type E - French Surge Protection
- RS PRO 230V 6 Gang Workbench Accessory Schuko Surge Protection
- RS PRO 230V 6 Gang Power Distribution Unit Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 2m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 3m Cable Type E - French Surge Protection
- brennenstuhl 230V 6 Gang Socket Bar, 1.4m Cable Type E - French Surge Protection
- RS PRO 230V 8 Gang Workbench Accessory Schuko Surge Protection
