Bodo Ehmann, 16A, 230V 7 Gang Socket Bar, 2.7m Cable Type E
- RS Stock No.:
- 799-964
- Mfr. Part No.:
- 0819x02072033
- Brand:
- Bodo Ehmann
Subtotal (1 unit)*
£156.66
(exc. VAT)
£187.99
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.66 |
*price indicative
- RS Stock No.:
- 799-964
- Mfr. Part No.:
- 0819x02072033
- Brand:
- Bodo Ehmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bodo Ehmann | |
| Number of Sockets | 7 | |
| Product Type | Socket Bar | |
| Socket Type | Type E | |
| Mains Plug Type | Type EF | |
| Corded/Cordless | Corded | |
| Current | 16A | |
| Cord Length | 2.7m | |
| Colour | Black, Grey | |
| Switchable | No | |
| Surge Protection | No | |
| Voltage | 230V | |
| RCD Protected | No | |
| Fused | No | |
| Standards/Approvals | CE, RoHS, IP 20, REACH | |
| Power Indicator | No | |
| Filtered | No | |
| Select all | ||
|---|---|---|
Brand Bodo Ehmann | ||
Number of Sockets 7 | ||
Product Type Socket Bar | ||
Socket Type Type E | ||
Mains Plug Type Type EF | ||
Corded/Cordless Corded | ||
Current 16A | ||
Cord Length 2.7m | ||
Colour Black, Grey | ||
Switchable No | ||
Surge Protection No | ||
Voltage 230V | ||
RCD Protected No | ||
Fused No | ||
Standards/Approvals CE, RoHS, IP 20, REACH | ||
Power Indicator No | ||
Filtered No | ||
- COO (Country of Origin):
- DE
The Bodo Ehmann Universal aluminium socket strip 7 fold is designed for safe and reliable power distribution with integrated emergency stop functionality. Its robust construction and Advanced safety features make it Ideal for demanding environments requiring secure electrical connections.
16A emergency stop with redundant switching contacts
Bipolar socket disconnection for enhanced safety
Shutter system for expanded contact protection
End caps with mounting possibility
Related links
- Bodo Ehmann 230V 7 Gang Socket Bar, 2.7m Cable Type F - German Schuko
- Bodo Ehmann 230V 4 Gang Socket Bar, 2.7m Cable Type E
- Bodo Ehmann 230V 4 Gang Socket Bar, 2.7m Cable Type F - German Schuko
- Bodo Ehmann 230V 5 Gang Socket Bar, 2.7m Cable Type G Fused
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type E
- Bodo Ehmann 230V 7 Gang Socket Bar, 1.5m Cable Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar, 5m Cable Type F - German Schuko
- Bodo Ehmann 230V 7 Gang Socket Bar, 3m Cable Type F - German Schuko
