Bodo Ehmann, 16A, 230V 4 Gang Socket Bar, 3m Cable Type E RCD Protected

Subtotal (1 unit)*

£111.81

(exc. VAT)

£134.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.81

*price indicative

RS Stock No.:
799-940
Mfr. Part No.:
0221x02042303
Brand:
Bodo Ehmann
Find similar products by selecting one or more attributes.
Select all

Brand

Bodo Ehmann

Product Type

Socket Bar

Number of Sockets

4

Socket Type

Type E

Current

16A

Mains Plug Type

Type EF

Corded/Cordless

Corded

Cord Length

3m

Colour

Black, Grey

Switchable

Yes

Surge Protection

No

Voltage

230V

RCD Protected

Yes

Standards/Approvals

CE, RoHS, IP 20, REACH

Fused

No

Filtered

No

Power Indicator

Yes

COO (Country of Origin):
DE
The Bodo Ehmann RCD Socket strip provides premium power distribution and enhanced safety for French standard Type E installations. This robust grey housing is designed for longevity and professional use.

Built in shutters for expanded contact safety

Illuminated two pole switch for clear status indication

Three metre heavy duty power cord with angled plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy